-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4994 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 5000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 330OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 3995 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 330OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 4000 |
|
$0.0750 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN1J4KTTD331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4KTTD331J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CN1J4KTTD331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KTTD331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06S083330RJTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CN1J4KTTD331J vs CRA06S083330RJTA |
MNR14ERAPJ331 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KTTD331J vs MNR14ERAPJ331 |