Part Details for CN1J4KTTD473J by KOA Speer Electronics Inc
Overview of CN1J4KTTD473J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4KTTD473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4 5% 47k 62.5mW 200ppm/ 0603x4 Resistor Networks Arrays ROHS | 1520 |
|
$0.0072 / $0.0159 | Buy Now |
Part Details for CN1J4KTTD473J
CN1J4KTTD473J CAD Models
CN1J4KTTD473J Part Data Attributes:
|
CN1J4KTTD473J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4KTTD473J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4KTTD473J
This table gives cross-reference parts and alternative options found for CN1J4KTTD473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KTTD473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN164AB473J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CN1J4KTTD473J vs BCN164AB473J13 |
CN1J4KTBK473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KTTD473J vs CN1J4KTBK473J |
RAC164D473JBTP | Array/Network Resistor, Isolated, 0.25W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4KTTD473J vs RAC164D473JBTP |
MNR14ERAPJ473 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KTTD473J vs MNR14ERAPJ473 |
RAC164D47K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4KTTD473J vs RAC164D47K5%R |
RAC16-4D-47K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4KTTD473J vs RAC16-4D-47K5% |
CRN16-4-473JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | CN1J4KTTD473J vs CRN16-4-473JCT |
RAC164D47K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4KTTD473J vs RAC164D47K0.05R |
BCN164AB473J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | TT Electronics Resistors | CN1J4KTTD473J vs BCN164AB473J7 |
EXB38V473JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CN1J4KTTD473J vs EXB38V473JV |