Part Details for CN1J4TD220J by KOA Speer Electronics Inc
Overview of CN1J4TD220J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4TD220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 50V, 5±%, 300ppm | 446021 |
|
$0.0105 / $0.0800 | Buy Now |
Part Details for CN1J4TD220J
CN1J4TD220J CAD Models
CN1J4TD220J Part Data Attributes
|
CN1J4TD220J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TD220J
KOA Speer Electronics Inc
Array/Network Resistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CN | |
Resistor Type | ARRAY/NETWORK RESISTOR |