There are no models available for this part yet.
Overview of CN1J4TTD152J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CN1J4TTD152J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69064833
|
Verical | Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 2337 Package Multiple: 1 Date Code: 2031 | Americas - 6810 |
|
$0.0093 / $0.0134 | Buy Now | |
Quest Components | 7185 |
|
$0.0390 / $0.1300 | Buy Now | |||
ComSIT USA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612 RoHS: Compliant |
|
|
RFQ | |||
DISTI #
C1S413110895538
|
Chip1Stop | Res Thick Film Array 1.5K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6810 |
|
$0.0074 / $0.0154 | Buy Now |
CAD Models for CN1J4TTD152J by KOA Speer Electronics Inc
Part Data Attributes for CN1J4TTD152J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
1500 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1500 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J4TTD152J
This table gives cross-reference parts and alternative options found for CN1J4TTD152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTTDD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4RTTDD152J |
RAC164D1.5K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTD152J vs RAC164D1.5K0.05R |
RAC164D152JBTP | Array/Network Resistor, Isolated, 0.25W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4TTD152J vs RAC164D152JBTP |
RAC16-4D-1.5K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD152J vs RAC16-4D-1.5K5% |
RACF164DJT1K50 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD152J vs RACF164DJT1K50 |
CN1J4TBK152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4TBK152J |
CN1J4LBK152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4LBK152J |
CN1J4RTBK152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4RTBK152J |
CN1J4LTD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4LTD152J |
CN1J4TTDD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTD152J vs CN1J4TTDD152J |