Part Details for CN2220S14BAUTOE2G2K2 by TDK Corporation
Overview of CN2220S14BAUTOE2G2K2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN2220S14BAUTOE2G2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72542V3140S272
|
TTI | Varistors 16Vdc 1200A 5800mJ RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0000 | Buy Now |
Part Details for CN2220S14BAUTOE2G2K2
CN2220S14BAUTOE2G2K2 CAD Models
CN2220S14BAUTOE2G2K2 Part Data Attributes:
|
CN2220S14BAUTOE2G2K2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CN2220S14BAUTOE2G2K2
TDK Corporation
Varistor, 16V, 5.8J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | SMT | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Silver/Platinum (Ag/Pt) - with Glass Frit | |
Working Voltage | 16 V |