Part Details for CN24F39R0CT by Cal-Chip Electronics
Overview of CN24F39R0CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN24F39R0CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CN24F39R0CTTR-ND
|
DigiKey | RESARRAY0402X4 1% 39 OHM Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0100 / $0.0150 | Buy Now |
|
South Electronics | CN24F39R0CT | 290000 |
|
RFQ |
Part Details for CN24F39R0CT
CN24F39R0CT CAD Models
CN24F39R0CT Part Data Attributes
|
CN24F39R0CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CN24F39R0CT
Cal-Chip Electronics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, -250,250ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |