There are no models available for this part yet.
Overview of CN24J222CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN24J222CT by Cal-Chip Electronics
Part Data Attributes for CN24J222CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
First Element Resistance
|
2200 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
2200 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Temperature Coefficient Tracking
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN24J222CT
This table gives cross-reference parts and alternative options found for CN24J222CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN24J222CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS4N-2201-J-1 | Array/Network Resistor, Isolated, 0.063W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Cyntec Co Ltd | CN24J222CT vs RS4N-2201-J-1 |
CN24J222CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | Cal-Chip Electronics | CN24J222CT vs CN24J222CT-LF |
RS4N-2201-J-2 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0804, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Susumu Co Ltd | CN24J222CT vs RS4N-2201-J-2 |
CN24JTN222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | TA-I Technology Co Ltd | CN24J222CT vs CN24JTN222 |
CN24JT222 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | TA-I Technology Co Ltd | CN24J222CT vs CN24JT222 |