CN2A8LTE330J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 33ohm, 100V, 5% +/-Tol, 200ppm/Cel, 4008,

Overview of CN2A8LTE330J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CN2A8LTE330J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2700
RFQ
Quest Components   2160
  • 1 $0.9100
  • 111 $0.4550
  • 441 $0.3640
$0.3640 / $0.9100 Buy Now

CAD Models for CN2A8LTE330J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN2A8LTE330J by KOA Speer Electronics Inc

CN2A8LTE330J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
Construction
Chip
JESD-609 Code
e0
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
10.16 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4008
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. CN2A8LTE330J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 33ohm, 100V, 5% +/-Tol, 200ppm/Cel, 4008,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN2A8LTE330J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN2A8LTE330J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN2A8LTE330J would you like to use for your alert(s)?
  • Please alert me when CN2A8LTE330J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN2A8LTE330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN2A8LTE330J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN2A8LTE330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN2A8LTE330J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN2A8LTE330J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: