Part Details for CN2B4LTE183J by KOA Speer Electronics Inc
Overview of CN2B4LTE183J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN2B4LTE183J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2300 |
|
RFQ |
Part Details for CN2B4LTE183J
CN2B4LTE183J CAD Models
CN2B4LTE183J Part Data Attributes
|
CN2B4LTE183J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B4LTE183J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2012 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CN2B4LTE183J
This table gives cross-reference parts and alternative options found for CN2B4LTE183J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4LTE183J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4TTE1802J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4TTE1802J |
CN2B4RTTED183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4RTTED183J |
CN2B4TE183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1220, CHIP | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4TE183J |
CRN32-4-183JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CN2B4LTE183J vs CRN32-4-183JCSNT |
CN2B4RTTED183J | RES NET,THICK FILM,18K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4LTE183J vs CN2B4RTTED183J |
CN2B4RTTE183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4RTTE183J |
CN2B4TBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4TBK183J |
CN2B4RTBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4RTBK183J |
CN2B4TTE183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4LTE183J vs CN2B4TTE183J |