There are no models available for this part yet.
Overview of CN2B4TE270J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CN2B4TE270J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Network, Thick Film, 27 Ohm, 200V, 5±%, 300ppm | 3116 |
|
$0.0216 / $0.0480 | Buy Now |
CAD Models for CN2B4TE270J by KOA Speer Electronics Inc
Part Data Attributes for CN2B4TE270J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Flat
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
27 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
CN
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5.08 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TAPE, EMBOSSED PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
CN
|
Size Code
|
1220
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CN2B4TE270J
This table gives cross-reference parts and alternative options found for CN2B4TE270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TE270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4RTTED270J | RES NET,THICK FILM,27 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4TE270J vs CN2B4RTTED270J |
CN2B4LBK270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4LBK270J |
CN2B4LTE270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4LTE270J |
CN2B4TTED270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4TTED270J |
CN2B4TTE27R0J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4TTE27R0J |
CN2B4RTTE270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4RTTE270J |
CN2B4LTED270J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TE270J vs CN2B4LTED270J |
CRN32-4-270JCT | Array/Network Resistor, Isolated, 0.125W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | VENKEL LTD | CN2B4TE270J vs CRN32-4-270JCT |