Part Details for CN32PT-145 by Omega Engineering
Overview of CN32PT-145 by Omega Engineering
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN32PT-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7807
|
Newark | Temp/Process/Strain Ctrl, 1/32 Din, Thermocouple Type:B, C, E, J, K, N, R, S, T, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3°C, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omega CN32PT-145 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$375.5600 | Buy Now |
DISTI #
69AH7435
|
Newark | Temperature Controller, 0 To 50Deg C Rohs Compliant: Yes |Omega CN32PT-145 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.0000 | Buy Now |
DISTI #
CN32PT-145
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: CN32PT-145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$302.8495 / $345.4377 | Buy Now |
DISTI #
30AC7807
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: 30AC7807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$375.5600 | Buy Now |
DISTI #
75019322
|
RS | PID Controllers, PT Series Controllers, Temp/Process | Omega Engineering CN32PT-145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$404.4400 | RFQ |
DISTI #
CN32PT-145
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: CN32PT-145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$302.8495 / $345.4377 | Buy Now |
DISTI #
30AC7807
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: 30AC7807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$375.5600 | Buy Now |
DISTI #
3410266
|
Farnell | TEMPERATURE CONTROLLER, 0 TO 50DEG C RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$378.2874 | Buy Now |