There are no models available for this part yet.
Overview of CN3521-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CN3521-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN3521-000-ND
|
DigiKey | CONN RCPT HSG Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$868.8600 | Buy Now | |
DISTI #
CN3521-000
|
Avnet Americas | Conn Power RCP ST 1 Port - Bulk (Alt: CN3521-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 61 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-CN3521-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2R22PGCC RoHS: Compliant | 0 |
|
$868.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$829.2500 | Buy Now | ||
DISTI #
RYCMTCPQKT2R22PGCC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2R22PGCC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$776.5000 / $1,940.4300 | Buy Now | ||
DISTI #
RYCMTCPQKT2R22PGCC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2R22PGCC | 0 |
|
Buy Now | ||
DISTI #
000000000004963473
|
Sager | Rectangular MIL Spec Connectors MTCPQKT2R22PGCC Min Qty: 1 | 0 |
|
$848.9400 / $943.2700 | Buy Now | |
DISTI #
CN3521-000
|
Avnet Abacus | Conn Power RCP ST 1 Port (Alt: CN3521-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$776.5000 / $1,940.4300 | Buy Now |
CAD Models for CN3521-000 by TE Connectivity
Part Data Attributes for CN3521-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
61 Weeks, 6 Days
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
44
|