Part Details for CN35DN3BB (ALTERNATE: CN35DN3BB) by Eaton Cutler-Hammer
Overview of CN35DN3BB (ALTERNATE: CN35DN3BB) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN35DN3BB (ALTERNATE: CN35DN3BB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707137
|
RS | LTG CONT OPN 30A 3P 240V | Eaton - Cutler Hammer CN35DN3BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,362.7900 / $1,404.9400 | Buy Now |