There are no models available for this part yet.
Overview of CN38S-TH-DC1-DC2-12V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CN38S-TH-DC1-DC2-12V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AH5755
|
Newark | Temperature Controller |Omega CN38S-TH-DC1-DC2-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.1600 | Buy Now | |
DISTI #
CN38S-TH-DC1-DC2-1
|
Avnet Americas | TEMPERATURE CONTROLLER WITH SENSITIVE TOUCH KEYPAD - Bulk (Alt: CN38S-TH-DC1-DC2-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$197.1592 | Buy Now |