Part Details for CN4ST4103 by Hammond Manufacturing
Overview of CN4ST4103 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST4103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2593
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:127Mm, External Width - Metric:152Mm, Length - Metric:1.22M, External Height - Imperial:5", External Width - Imperial:6", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST4103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$823.8200 / $847.6300 | Buy Now |
DISTI #
CN4ST4103-ND
|
DigiKey | BOX STEEL GRAY 48"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$827.9800 | Buy Now |
DISTI #
546-CN4ST4103
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 125A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$827.9700 | Order Now |
DISTI #
70316841
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST4103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$778.8900 / $845.3000 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 15 Factory Stock |
|
$731.9500 / $770.4700 | Buy Now |
|
Powell Electronics | electrical enclosure - comme Min Qty: 1 | 7 |
|
$731.9500 / $836.5100 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 15 Factory Stock |
|
$731.9500 / $770.4700 | Buy Now |