Part Details for CN4ST4203 by Hammond Manufacturing
Overview of CN4ST4203 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST4203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2595
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:48", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST4203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$982.3700 / $1,010.7700 | Buy Now |
DISTI #
3937-CN4ST4203-ND
|
DigiKey | BOX STEEL GRAY 48"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,670.4545 / $1,953.1500 | Buy Now |
DISTI #
CN4ST4203-ND
|
DigiKey | BOX STEEL GRAY 48"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$987.3300 | Buy Now |
DISTI #
546-CN4ST4203
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 225A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$987.3200 | Order Now |
DISTI #
70316843
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST4203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,207.1400 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 2 Factory Stock |
|
$928.5000 / $983.3600 | Buy Now |
|
Powell Electronics | N4 SPLTR 48X8X6 Min Qty: 1 | 1 |
|
$918.7500 / $1,074.2300 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 2 Factory Stock |
|
$928.5000 / $983.3600 | Buy Now |
Part Details for CN4ST4203
CN4ST4203 CAD Models
CN4ST4203 Part Data Attributes
|
CN4ST4203
Hammond Manufacturing
Buy Now
|
Compare Parts:
CN4ST4203
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |