There are no models available for this part yet.
Overview of CN4ST4204SS by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CN4ST4204SS by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ5906
|
Newark | Splitter Trough, 304 Ss, Natural, 48" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:48" Rohs Compliant: Yes |Hammond CN4ST4204SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,007.2800 / $2,043.8200 | Buy Now | |
DISTI #
164-CN4ST4204SS-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-CN4ST4204SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 48X8X6 RoHS: Compliant | 0 |
|
$1,974.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$1,930.6900 / $2,040.5000 | Buy Now | ||
Powell Electronics | 3R/4 Splitter Trough 225A 4 Wire - 304 S Min Qty: 1 | 1 |
|
$1,933.8600 / $2,261.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$1,930.6900 / $2,040.5000 | Buy Now |