Part Details for CN4ST5203SS by Hammond Manufacturing
Overview of CN4ST5203SS by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST5203SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5913
|
Newark | Splitter Trough, 304 Ss, Natural, 60" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.52M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:60" Rohs Compliant: Yes |Hammond CN4ST5203SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,137.9500 / $2,176.8700 | Buy Now |
DISTI #
164-CN4ST5203SS-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CN4ST5203SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 60X8X6 RoHS: Compliant | 0 |
|
$2,102.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$1,886.0200 / $1,932.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$1,886.0200 / $1,932.5900 | Buy Now |