Part Details for CN4ST6103 by Hammond Manufacturing
Overview of CN4ST6103 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST6103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2609
|
Newark | Splitter Trough, Steel, Gray, 72" L, External Height - Metric:152Mm, External Width - Metric:203Mm, Length - Metric:1.83M, External Height - Imperial:6", External Width - Imperial:8", Length - Imperial:72", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CN4ST6103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$983.7600 / $1,020.1300 | Buy Now |
DISTI #
CN4ST6103-ND
|
DigiKey | BOX STEEL GRAY 72"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,037.2800 | Buy Now |
DISTI #
546-CN4ST6103
|
Mouser Electronics | Electrical Enclosures 3R/4 Splitter Trough 125A 3 Wire - Steel/Gray RoHS: Compliant | 0 |
|
$1,026.0300 / $1,032.7700 | Order Now |
DISTI #
70316857
|
RS | Trough, Splitter Trough, Hinge Door, Quarter Turn, Steel, Gray, 3 Wire | Hammond Manufacturing CN4ST6103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$975.7500 / $1,058.9600 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 4 Factory Stock |
|
$916.9800 / $965.2400 | Buy Now |
|
Powell Electronics | electrical enclosure - comme Min Qty: 1 | 2 |
|
$916.9800 / $1,047.9700 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 4 Factory Stock |
|
$916.9800 / $965.2400 | Buy Now |
Part Details for CN4ST6103
CN4ST6103 CAD Models
CN4ST6103 Part Data Attributes:
|
CN4ST6103
Hammond Manufacturing
Buy Now
|
Compare Parts:
CN4ST6103
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |