Part Details for CN4ST6603SS by Hammond Manufacturing
Overview of CN4ST6603SS by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST6603SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5925
|
Newark | Splitter Trough, 304 Ss, Natural, 72" L, External Height - Metric:152Mm, External Width - Metric:254Mm, Length - Metric:1.83M, External Height - Imperial:6", External Width - Imperial:10", Length - Imperial:72" Rohs Compliant: Yes |Hammond CN4ST6603SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,490.7500 / $3,554.2800 | Buy Now |
DISTI #
164-CN4ST6603SS-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,614.0700 | Buy Now |
DISTI #
546-CN4ST6603SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 72X10X6 RoHS: Compliant | 0 |
|
$3,433.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3,098.0800 | Buy Now |