Part Details for CN55GN by Xcelite by Weller
Overview of CN55GN by Xcelite by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN55GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronics Pliers - Long Nose - Smooth - Angled 45° - 5.00" (127.0mm) Length - Green. RoHS: Compliant |
2 In Stock |
|
$41.9900 / $44.2000 | Buy Now |
|
Master Electronics | Electronics Pliers - Long Nose - Smooth - Angled 45° - 5.00" (127.0mm) Length - Green. RoHS: Compliant |
2 In Stock |
|
$41.9900 / $44.2000 | Buy Now |
DISTI #
272PL4055
|
Techni-Tool, Inc. | Weller-Xcelite CN55GN Plier Curved Needle Nose Smooth E | 8 |
|
$44.2000 | Buy Now |
DISTI #
294PL016
|
Techni-Tool, Inc. | Weller-Xcelite CN55GN Curved Long Nose Pliers | 7 |
|
$44.2000 | Buy Now |
DISTI #
272PL4055
|
TestEquity LLC | Weller-Xcelite CN55GN Plier Curved Needle Nose Smooth E | 8 |
|
$44.2000 | Buy Now |