-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN5608-000
|
Avnet Americas | HEXASHIELD ADAPTER FOR CODE 40 CONN - BANDSTRIP CLMP NUT - Bulk (Alt: CN5608-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$414.4278 / $498.7182 | Buy Now |
DISTI #
RYCHEX40-AB-90-19-A7-3
|
Heilind Electronics | HEX40-AB-90-19-A7-3 | Americas - 0 in Stock |
|
$516.4853 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-90-19-A7-3 |
30 Partner Stock |
|
$483.6100 / $511.8700 | Buy Now |
DISTI #
CN5608-000
|
Avnet Americas | HEXASHIELD ADAPTER FOR CODE 40 CONN - BANDSTRIP CLMP NUT - Bulk (Alt: CN5608-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$414.4278 / $498.7182 | Buy Now |
DISTI #
CN5608-000
|
Avnet Americas | HEXASHIELD ADAPTER FOR CODE 40 CONN - BANDSTRIP CLMP NUT - Bulk (Alt: CN5608-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$414.4278 / $498.7182 | Buy Now |
DISTI #
RYCHEX40-AB-90-19-A7-3
|
Interstate Connecting Components | HEX40-AB-90-19-A7-3 | 0 |
|
$516.4853 | Buy Now |
|
Master Electronics | HEX40-AB-90-19-A7-3 |
30 Partner Stock |
|
$483.6100 / $511.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN5608-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN5608-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.92 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |