Part Details for CN713 by Omega Engineering
Overview of CN713 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH5858
|
Newark | Temperature Controller, 1/8 Din, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Pt100, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.25%, Output Voltage Max:250Vac, Output Voltage Min:-Rohs Compliant: Yes |Omega CN713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$170.1900 | Buy Now |
DISTI #
CN713
|
Avnet Americas | 1/8 DIN VERTICAL TEMPERATURE CONTROLLERS - Bulk (Alt: CN713) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 19 Factory Stock |
|
$170.1926 | Buy Now |