Part Details for CN8501TC-R1 by Omega Engineering
Overview of CN8501TC-R1 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN8501TC-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5487
|
Newark | Temperature/Process Controller, 1/16 Din, Thermocouple Type:J, K, N, R, S, T, Rtd, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.2%, Output Voltage Max:120Vac, Output Voltage Min:- Rohs Compliant: Yes |Omega CN8501TC-R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$517.2100 | Buy Now |
DISTI #
CN8501TC-R1
|
Avnet Americas | 1/16 DIN TEMPERATURE/PROCESS CONTROLLERS - Bulk (Alt: CN8501TC-R1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$517.2059 | Buy Now |