Part Details for CN8DPT-145-C24 by Omega Engineering
Overview of CN8DPT-145-C24 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN8DPT-145-C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7819
|
Newark | Temp/Process/Strain Ctrl, 1/8 Din, Thermocouple Type:B, C, E, J, K, N, R, S, T, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3°C, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omega CN8DPT-145-C24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$647.3400 | Buy Now |
DISTI #
CN8DPT-145-C24
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: CN8DPT-145-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$647.3401 | Buy Now |
DISTI #
75019675
|
RS | PID Controllers, PT Series Controllers, Temp/Process | Omega Engineering CN8DPT-145-C24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$697.1400 | RFQ |