Part Details for CN8DPT-305-006-DC by Omega Engineering
Overview of CN8DPT-305-006-DC by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for CN8DPT-305-006-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7831
|
Newark | Temp/Process/Strain Ctrl, 1/8 Din, Thermocouple Type:B, C, E, J, K, N, R, S, T, Rtd, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3°C, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omega CN8DPT-305-006-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.8200 | Buy Now |
DISTI #
CN8DPT-305-006-DC
|
Avnet Americas | PLATINUM SERIES VERSATILE HIGH PERFORMANCE PID CONTROLLERS - Bulk (Alt: CN8DPT-305-006-DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$639.8191 | Buy Now |