Part Details for CNA30C101M-TMN by Maruwa Co Ltd
Overview of CNA30C101M-TMN by Maruwa Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNA30C101M-TMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ |
Part Details for CNA30C101M-TMN
CNA30C101M-TMN CAD Models
CNA30C101M-TMN Part Data Attributes:
|
CNA30C101M-TMN
Maruwa Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CNA30C101M-TMN
Maruwa Co Ltd
Ferrite Chip, 1 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARUWA CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Insulation Resistance-Min | 10000 MΩ | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V |