CND2B10LTE822J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Bussed, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512

Overview of CND2B10LTE822J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CND2B10LTE822J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4000
RFQ

CAD Models for CND2B10LTE822J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CND2B10LTE822J by KOA Speer Electronics Inc

CND2B10LTE822J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Network Type
BUSSED
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
8200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2512
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CND2B10LTE822J
    KOA Speer Electronics Inc
    Array/Network Resistor, Bussed, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512
    VS

Alternate Parts for CND2B10LTE822J

This table gives cross-reference parts and alternative options found for CND2B10LTE822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10LTE822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CND2B10TTED822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10LTE822J vs CND2B10TTED822J
RACF648R8.2K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10LTE822J vs RACF648R8.2K5%R
RAC648R8.2K5%R RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP SEI Stackpole Electronics Inc CND2B10LTE822J vs RAC648R8.2K5%R
CND2B10LTED822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10LTE822J vs CND2B10LTED822J
RACF648RJT8K20 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10LTE822J vs RACF648RJT8K20
EXBA10P822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP Panasonic Electronic Components CND2B10LTE822J vs EXBA10P822J
745C101822JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation CND2B10LTE822J vs 745C101822JP
CND2B10LBK822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10LTE822J vs CND2B10LBK822J
CND2B10TBK822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc CND2B10LTE822J vs CND2B10TBK822J
CND2B10TTE822J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CND2B10LTE822J vs CND2B10TTE822J
Part Number Description Manufacturer Compare
745C101822JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT CTS Corporation CND2B10LTE822J vs 745C101822JP
RAC648R8.2K5%R RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP SEI Stackpole Electronics Inc CND2B10LTE822J vs RAC648R8.2K5%R
RACF648R8.2K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CND2B10LTE822J vs RACF648R8.2K5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CND2B10LTE822J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CND2B10LTE822J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CND2B10LTE822J would you like to use for your alert(s)?
  • Please alert me when CND2B10LTE822J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CND2B10LTE822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CND2B10LTE822J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CND2B10LTE822J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CND2B10LTE822J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CND2B10LTE822J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: