Part Details for CND2B10TE102J by KOA Speer Electronics Inc
Overview of CND2B10TE102J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CND2B10TE102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8495 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±% | 16000 |
|
$0.0788 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±% | 6080 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 50V, 5±% | 2369 |
|
$0.0810 / $0.1800 | Buy Now |
Part Details for CND2B10TE102J
CND2B10TE102J CAD Models
CND2B10TE102J Part Data Attributes
|
CND2B10TE102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10TE102J
KOA Speer Electronics Inc
Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 2512,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flat | |
Lead Spacing | 0.6 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10TE102J
This table gives cross-reference parts and alternative options found for CND2B10TE102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TE102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC64-8R-1K5% | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 2512, | SEI Stackpole Electronics Inc | CND2B10TE102J vs RAC64-8R-1K5% |
CND2B10LTE102J | Array/Network Resistor, Bussed, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | KOA Speer Electronics Inc | CND2B10TE102J vs CND2B10LTE102J |
CND2B10TTED102J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE102J vs CND2B10TTED102J |
CND2B10TTD102J | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10TE102J vs CND2B10TTD102J |
CND2B10LTED102J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE102J vs CND2B10LTED102J |
RAC648R1K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | SEI Stackpole Electronics Inc | CND2B10TE102J vs RAC648R1K5%R |
CND2B10TTE102J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10TE102J vs CND2B10TTE102J |
745C101102JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CTS Corporation | CND2B10TE102J vs 745C101102JP |