There are no models available for this part yet.
Overview of CND2B10TE121J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CND2B10TE121J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ |
CAD Models for CND2B10TE121J by KOA Speer Electronics Inc
Part Data Attributes for CND2B10TE121J by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flat
|
Lead Spacing
|
0.6 mm
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape, Embossed/Plastic
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
120 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
CND
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CND2B10TE121J
This table gives cross-reference parts and alternative options found for CND2B10TE121J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TE121J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2B10TBK121J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE121J vs CND2B10TBK121J |
CND2B10TTD121J | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10TE121J vs CND2B10TTD121J |
RACF648R1205%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TE121J vs RACF648R1205%R |
745C101121J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | CND2B10TE121J vs 745C101121J |
CND2B10TTE121J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CND2B10TE121J vs CND2B10TTE121J |
RAC648R1205%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | SEI Stackpole Electronics Inc | CND2B10TE121J vs RAC648R1205%R |
EXBA10P121J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Panasonic Electronic Components | CND2B10TE121J vs EXBA10P121J |
RACF648RJT120R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TE121J vs RACF648RJT120R |