Part Details for CND2B10TTE122J by KOA Speer Electronics Inc
Overview of CND2B10TTE122J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CND2B10TTE122J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ |
Part Details for CND2B10TTE122J
CND2B10TTE122J CAD Models
CND2B10TTE122J Part Data Attributes
|
CND2B10TTE122J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CND2B10TTE122J
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CND2B10TTE122J
This table gives cross-reference parts and alternative options found for CND2B10TTE122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TTE122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2B10TTED122J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TTE122J vs CND2B10TTED122J |
CND2B10LTE122J | Array/Network Resistor, Bussed, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | KOA Speer Electronics Inc | CND2B10TTE122J vs CND2B10LTE122J |
CND2B10LBK122J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TTE122J vs CND2B10LBK122J |
745C101122JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | CTS Corporation | CND2B10TTE122J vs 745C101122JP |
RACF648RJT1K20 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TTE122J vs RACF648RJT1K20 |
CND2B10LTED122J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TTE122J vs CND2B10LTED122J |
RACF648R1.2K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TTE122J vs RACF648R1.2K5%R |
745C101122J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | CND2B10TTE122J vs 745C101122J |