Part Details for CNM12-S5SB0-BP7 by Altech Corporation
Overview of CNM12-S5SB0-BP7 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNM12-S5SB0-BP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3463
|
Newark | Field-Wired Conn., M12, Male, Straight, 5-Pos |Altech CNM12-S5SB0-BP7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6700 / $42.3400 | Buy Now |
DISTI #
1920-CNM12-S5SB0-BP7-ND
|
DigiKey | FIELD-WIRED CONN. M12 MALE STR 5 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$27.2450 / $36.7900 | Buy Now |
DISTI #
845-CNM12-S5SB0-BP7
|
Mouser Electronics | Circular MIL Spec Connector Field-Wired Conn., M12, Male, Straight, 5-pos | 0 |
|
$27.1700 / $36.7900 | Order Now |
DISTI #
73169912
|
RS | Field-Wired Connector, M12, Male, Str, 5-pos, Brass, PG7 Brass Nut, Screw | Altech Corp CNM12-S5SB0-BP7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$28.3300 / $36.7900 | Buy Now |
|
Future Electronics | Field-Wired Conn., M12, Male, Straight, 5-pos RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.0000 / $29.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$26.1800 / $34.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$26.1800 / $34.6600 | Buy Now |
DISTI #
10142924
|
TestEquity LLC | Altech CNM12-S5SB0-BP7 Field-Wired Connector, M12, Male, Straight, 5 Pole, Screw, Housing, PG7 Nut | 5 |
|
$31.7500 | Buy Now |