Part Details for CNS020-51K1F by Vishay Intertechnologies
Overview of CNS020-51K1F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CNS020-51K1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2856
|
Newark | Cns 020 51K1 1% E2 /Blister Or Tube |Vishay CNS020-51K1F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $20.0700 | Buy Now |
DISTI #
CNS020-51K1F
|
Avnet Americas | Res Thin Film 51.1K Ohm 1% 1/2W ?10ppm/?C Conformal Epoxy RDL Thru-Hole - Bulk (Alt: CNS020-51K1F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0500 / $15.8075 | Buy Now |
Part Details for CNS020-51K1F
CNS020-51K1F CAD Models
CNS020-51K1F Part Data Attributes
|
CNS020-51K1F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNS020-51K1F
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 3.17 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.62 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 300 V |