Part Details for CNT P DPXMA/BKAD-2020 H/D by ITT Interconnect Solutions
Overview of CNT P DPXMA/BKAD-2020 H/D by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CNT P DPXMA/BKAD-2020 H/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNT P DPXMA/BKAD-2
|
Avnet Americas | - Bulk (Alt: CNT P DPXMA/BKAD-2) Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-2273-000
|
TTI | Circular MIL Spec Connector RP CON 20 HD LIF PIN CRIMP Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8300 | Buy Now |
DISTI #
030-2273-000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 030-2273-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |