There are no models available for this part yet.
Overview of CNT S DPDMA-16 30 AMP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPDHC#PBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co |
Price & Stock for CNT S DPDMA-16 30 AMP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P7376
|
Newark | Rack & Panel |Itt Cannon CNT S DPDMA-16 30 AMP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.0700 / $266.7100 | Buy Now | |
DISTI #
CNT S DPDMA-16 30
|
Avnet Americas | - Bulk (Alt: CNT S DPDMA-16 30) Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5000 / $331.1500 | Buy Now |