Part Details for CNW4504 by Agilent Technologies Inc
Overview of CNW4504 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNW4504
CNW4504 CAD Models
CNW4504 Part Data Attributes:
|
CNW4504
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CNW4504
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |