Part Details for CNX440E024106 by Visual Communications Company
Overview of CNX440E024106 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX440E024106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70053182
|
RS | 5MM THREADED CABLE ASSEMBLY | VCC (Visual Communications Company) CNX440E024106 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $7.6600 | RFQ |
Part Details for CNX440E024106
CNX440E024106 CAD Models
CNX440E024106 Part Data Attributes
|
CNX440E024106
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX440E024106
Visual Communications Company
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |