Part Details for CNX440X024104 by Visual Communications Company
Overview of CNX440X024104 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX440X024104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-CNX440X024104
|
Mouser Electronics | LED Mounting Hardware LED Conn, Wired 4in. 24AWG Stripped RoHS: Compliant | 294 |
|
$2.6100 / $5.9100 | Buy Now |
DISTI #
70053184
|
RS | 5MM THREADED CABLE ASSEMBLY | VCC (Visual Communications Company) CNX440X024104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$5.9100 | Buy Now |
Part Details for CNX440X024104
CNX440X024104 CAD Models
CNX440X024104 Part Data Attributes
|
CNX440X024104
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX440X024104
Visual Communications Company
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Visual Communications Company | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |