Part Details for CNX_440_E02_4_1_12 by Visual Communications Company
Overview of CNX_440_E02_4_1_12 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_E02_4_1_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6722
|
Newark | Led Cable, 12In, 24Awg, White/Black, Connector Type A:Led 5Mm Panel 2 Position Socket, Connector Type B:Header Receptacle 2 Position Locking, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Black, White Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_440_E02_4_1_12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 | Buy Now |
DISTI #
CNX_440_E02_4_1_12-ND
|
DigiKey | 5MM THREADED CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1712 | Buy Now |
DISTI #
593-CNX440E24112
|
Mouser Electronics | LED Mounting Hardware LED Conn, Wired 12" 24AWG with Header RoHS: Compliant | 500 |
|
$4.8300 / $7.9000 | Buy Now |
DISTI #
70052753
|
RS | Indicator, Pnl-Mnt, T1-3/4 (5MM) BI-LEAD 2 POSITION CONNECTOR 12INCHES | VCC (Visual Communications Company) CNX_440_E02_4_1_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $7.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | LMH CNX440 5mm .312"D 12"L Cable ASSY RoHS: Compliant |
258 In Stock |
|
$3.9700 / $8.7100 | Buy Now |
|
Master Electronics | LMH CNX440 5mm .312"D 12"L Cable ASSY RoHS: Compliant |
258 In Stock |
|
$3.9700 / $8.7100 | Buy Now |
Part Details for CNX_440_E02_4_1_12
CNX_440_E02_4_1_12 CAD Models
CNX_440_E02_4_1_12 Part Data Attributes
|
CNX_440_E02_4_1_12
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_440_E02_4_1_12
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |