Part Details for CNX_440_E02_4_1_24 by Visual Communications Company
Overview of CNX_440_E02_4_1_24 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_E02_4_1_24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6724
|
Newark | Led Cable, 24In, 24Awg, White/Black, Connector Type A:Led 5Mm Panel 2 Position Socket, Connector Type B:Header Receptacle 2 Position Locking, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Black, White Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_440_E02_4_1_24 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
CNX_440_E02_4_1_24-ND
|
DigiKey | 5MM THREADED CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
491 In Stock |
|
$3.9500 / $8.9500 | Buy Now |
DISTI #
593-CNX440E24124
|
Mouser Electronics | LED Mounting Hardware LED Conn, Wired 24" 24AWG with Header RoHS: Compliant | 24 |
|
$4.2300 / $8.1500 | Buy Now |
DISTI #
70053183
|
RS | 5MM THREADED CABLE ASSEMBLY | VCC (Visual Communications Company) CNX_440_E02_4_1_24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | LMH CNX440 5mm .312"D 24"L Cable ASSY RoHS: Compliant |
479 In Stock |
|
$3.9500 / $7.7100 | Buy Now |
|
Master Electronics | LMH CNX440 5mm .312"D 24"L Cable ASSY RoHS: Compliant |
479 In Stock |
|
$3.9500 / $7.7100 | Buy Now |
Part Details for CNX_440_E02_4_1_24
CNX_440_E02_4_1_24 CAD Models
CNX_440_E02_4_1_24 Part Data Attributes
|
CNX_440_E02_4_1_24
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_440_E02_4_1_24
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |