There are no models available for this part yet.
Overview of CNX_440_E02_4_2_12 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CNX_440_E02_4_2_12 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X5995
|
Newark | Lmh Cnx440 5Mm .312"d 10"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_440_E02_4_2_12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now | |
DISTI #
CNX_440_E02_4_2_12-ND
|
DigiKey | 5MM THREADED CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$3.9500 / $8.9500 | Buy Now | |
DISTI #
593-CNX_440_E02_4212
|
Mouser Electronics | Lighting Cables LMH CNX440 5mm .312"D 10"L Cable ASSY RoHS: Compliant | 500 |
|
$3.9500 / $7.9700 | Buy Now | |
DISTI #
71075450
|
RS | LMH CNX440 5mm .312"D 10"L Cable Assembly | VCC (Visual Communications Company) CNX_440_E02_4_2_12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 565 |
|
$6.0700 / $8.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.5200 | Buy Now | ||
Onlinecomponents.com | LMH CNX440 5mm .312"D 10"L Cable ASSY RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |