Part Details for CNX_440_X02_4_1_08 by Visual Communications Company
Overview of CNX_440_X02_4_1_08 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_X02_4_1_08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6725
|
Newark | Led Cable Assembly, Connector Type A:Led 5Mm Panel 2 Position Socket, Connector Type B:Free End, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Jacket Color:Black, White, Product Range:-, Assembly Cable Type:Lead Wire Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_440_X02_4_1_08 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
CNX_440_X02_4_1_08-ND
|
DigiKey | LED CBL ASSY 5MM 2WIRE WH/BLK 8" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
434 In Stock |
|
$2.7558 / $6.4200 | Buy Now |
DISTI #
70052755
|
RS | Indicator Pnl-Mnt T1-3/4 (5mm) Bi-Lead STRIPPED Leads 8" | VCC (Visual Communications Company) CNX_440_X02_4_1_08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1367 |
|
$3.9100 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | LMH CNX440 5mm .312"D 8"L Cable ASSY RoHS: Compliant |
4700 In Stock |
|
$2.6600 / $5.8200 | Buy Now |
DISTI #
53430162
|
Verical | Cable Lighting Accessories RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2010 | Americas - 4700 |
|
$4.4460 / $7.5660 | Buy Now |
|
Master Electronics | LMH CNX440 5mm .312"D 8"L Cable ASSY RoHS: Compliant |
4700 In Stock |
|
$2.6600 / $5.8200 | Buy Now |