Part Details for CNX_440_X02_4_1_24 by Visual Communications Company
Overview of CNX_440_X02_4_1_24 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_X02_4_1_24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNX_440_X02_4_1_24-ND
|
DigiKey | LED CBL ASSY 5MM 2WIRE WH/BK 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
460 In Stock |
|
$3.1433 / $7.0200 | Buy Now |
DISTI #
593-CNX440X24124
|
Mouser Electronics | LED Mounting Hardware LED Conn, Wired 24" 24AWG Stripped RoHS: Compliant | 463 |
|
$3.0800 / $5.8700 | Buy Now |
DISTI #
70052758
|
RS | Indicator Pnl-Mnt T1-3/4 (5mm) Bi-Lead STRIPPED Leads 24" | VCC (Visual Communications Company) CNX_440_X02_4_1_24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1523 |
|
$4.3900 / $5.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | LMH CNX440 5mm .312"D 24"L Cable ASSY RoHS: Compliant |
154 In Stock |
|
$2.9900 / $5.7100 | Buy Now |
|
Master Electronics | LMH CNX440 5mm .312"D 24"L Cable ASSY RoHS: Compliant |
154 In Stock |
|
$2.9900 / $5.7100 | Buy Now |