Part Details for CNX_V02_NTP by Visual Communications Company
Overview of CNX_V02_NTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_V02_NTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0445
|
Newark | Header, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Cnx Series, Connector Shroud:Shrouded, Contact Material:Brass Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_V02_NTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CNX_V02_NTP-ND
|
DigiKey | LED CBL ASSY VERT 1ROW HDR PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.3317 / $1.2600 | Buy Now |
DISTI #
593-CNXV02NTP
|
Mouser Electronics | Lighting Connectors Locking Header CNXV02NTP RoHS: Compliant | 1239 |
|
$0.4210 / $0.9900 | Buy Now |
|
Onlinecomponents.com | LMH Vertical Header Single Row 2 Circuit RoHS: Compliant |
40 In Stock |
|
$0.4671 / $0.7351 | Buy Now |
DISTI #
84377011
|
Verical | Conn Unshrouded Header M 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2434 | Americas - 2425 |
|
$0.3616 | Buy Now |
DISTI #
C1S801100081155
|
Chip1Stop | Connector Other RoHS: Compliant | 2423 |
|
$0.4290 | Buy Now |
|
Master Electronics | LMH Vertical Header Single Row 2 Circuit RoHS: Compliant |
40 In Stock |
|
$0.4671 / $0.7351 | Buy Now |
Part Details for CNX_V02_NTP
CNX_V02_NTP CAD Models
CNX_V02_NTP Part Data Attributes
|
CNX_V02_NTP
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_V02_NTP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |