-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8025
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi CNY173SR2VM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2893 |
|
$0.3670 / $0.7610 | Buy Now |
DISTI #
85AC1524
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Collector Emitter Voltage Rohs Compliant: Yes |Onsemi CNY173SR2VM Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2790 / $0.3000 | Buy Now |
DISTI #
84AC1010
|
Newark | 6Pw Tr T&r Vde Rohs Compliant: Yes |Onsemi CNY173SR2VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.2940 | Buy Now |
DISTI #
CNY173SR2VMCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1677 In Stock |
|
$0.2218 / $0.7600 | Buy Now |
DISTI #
CNY173SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY173SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3451000 Factory Stock |
|
$0.1922 / $0.2294 | Buy Now |
DISTI #
512-CNY173SR2VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 3894 |
|
$0.2210 / $0.6800 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2200 / $0.2450 | Buy Now |
|
Bristol Electronics | 687 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, SO | 549 |
|
$0.3208 / $0.6415 | Buy Now |
DISTI #
CNY173SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY173SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 3451000 Factory Stock |
|
$0.1922 / $0.2294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY173SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY173SR2VM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for CNY173SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY173SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-3SR2V-M | Transistor Output Optocoupler, 1-Element, 7500V Isolation | onsemi | CNY173SR2VM vs CNY17-3SR2V-M |
CNY173SR2M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | CNY173SR2VM vs CNY173SR2M |