Part Details for CNY17F-1S-TA1 by Lite-On Semiconductor Corporation
Overview of CNY17F-1S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F-1S-TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY17F-1S-TA1-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 6-SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CNY17F-1S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17F-1S-TA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-CNY17F-1S-TA1
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 40%, 5KV RoHS: Compliant | 0 |
|
$0.1090 / $0.5400 | Order Now |
|
Bristol Electronics | 4812 |
|
RFQ |
Part Details for CNY17F-1S-TA1
CNY17F-1S-TA1 CAD Models
CNY17F-1S-TA1 Part Data Attributes
|
CNY17F-1S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17F-1S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |