There are no models available for this part yet.
Overview of CNY17F-4S-TA by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F-4S-TA by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CNY17F-4S-TA-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 6-SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1273 | Buy Now | |
DISTI #
CNY17F-4S-TA
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17F-4S-TA) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1134 / $0.1285 | Buy Now | |
DISTI #
859-CNY17F-4S-TA
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 160%, 5KV RoHS: Compliant | 2001 |
|
$0.1090 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1106 | Buy Now |
CAD Models for CNY17F-4S-TA by Lite-On Semiconductor Corporation
Part Data Attributes for CNY17F-4S-TA by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
160%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for CNY17F-4S-TA
This table gives cross-reference parts and alternative options found for CNY17F-4S-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-4S-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC702V4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | CNY17F-4S-TA vs PC702V4 |
SFH615-4TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17F-4S-TA vs SFH615-4TRIOS |
MCT276.200D | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | CNY17F-4S-TA vs MCT276.200D |
SFH615-1XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | CNY17F-4S-TA vs SFH615-1XSMT&R |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | CNY17F-4S-TA vs TLP185 |
SFH618A-3-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | CNY17F-4S-TA vs SFH618A-3-SM |
LTV702VSBTA1-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Lite-On Semiconductor Corporation | CNY17F-4S-TA vs LTV702VSBTA1-V |
SFH600-3X-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | CNY17F-4S-TA vs SFH600-3X-SM |
PC123FS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | CNY17F-4S-TA vs PC123FS |
SFH615AGR-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | CNY17F-4S-TA vs SFH615AGR-X016 |