Part Details for CNY17F2SVM by onsemi
Overview of CNY17F2SVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for CNY17F2SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0527
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:63%, Product Range:Cny17 Series Rohs Compliant: Yes |Onsemi CNY17F2SVM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2440 | Buy Now |
DISTI #
2832-CNY17F2SVM-488-ND
|
DigiKey | OPTOISO 4.17KV TRANS 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
CNY17F2SVM-ND
|
DigiKey | OPTOISO 4.17KV TRANS 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1971 / $0.7300 | Buy Now |
DISTI #
CNY17F2SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: CNY17F2SVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1819 / $0.2171 | Buy Now |
DISTI #
512-CNY17F2SVM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans No Base RoHS: Compliant | 0 |
|
$0.1960 / $0.7200 | Order Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 4170 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.1930 / $0.2150 | Buy Now |
DISTI #
CNY17F2SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: CNY17F2SVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1819 / $0.2171 | Buy Now |
DISTI #
4276095
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 4609 |
|
$0.2071 | Buy Now |
DISTI #
3614635
|
Farnell | OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6 RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Pack | 0 |
|
$0.2071 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.1200 | RFQ |
Part Details for CNY17F2SVM
CNY17F2SVM CAD Models
CNY17F2SVM Part Data Attributes:
|
CNY17F2SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY17F2SVM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for CNY17F2SVM
This table gives cross-reference parts and alternative options found for CNY17F2SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F2SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17F2SR2VM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | CNY17F2SVM vs CNY17F2SR2VM |
CNY17F2SR2VM | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | CNY17F2SVM vs CNY17F2SR2VM |
CNY17F2SR2M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | CNY17F2SVM vs CNY17F2SR2M |
CNY17F2SR2M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | CNY17F2SVM vs CNY17F2SR2M |
CNY17F2SVM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | CNY17F2SVM vs CNY17F2SVM |