Part Details for CNY17G-2 by Vishay Intertechnologies
Overview of CNY17G-2 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1703
|
Newark | Optocoupler, Transistor, 5Kv, Dip-6 Rohs Compliant: Yes |Vishay CNY17G-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 828 |
|
$0.3290 / $0.7020 | Buy Now |
DISTI #
CNY17G-2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: CNY17G-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
782-CNY17G-2
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125% RoHS: Compliant | 2995 |
|
$0.1850 / $0.6400 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1330 / $0.1450 | Buy Now |
DISTI #
CNY17G-2
|
TTI | Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.1610 / $0.1750 | Buy Now |
DISTI #
CNY17G-2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: CNY17G-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
CNY17G-2
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 0 |
|
$0.2240 / $0.4980 | RFQ |
DISTI #
IRCOUP1086
|
Rutronik | OPTOCOUPLER 63-125%, BASE CONN. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1366 / $0.1708 | Buy Now |
DISTI #
CNY17G-2
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP (Alt: CNY17G-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
3777762
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5KV, DIP-6 RoHS: Compliant Min Qty: 1 Container: Each | 828 |
|
$0.2201 / $0.4379 | Buy Now |
Part Details for CNY17G-2
CNY17G-2 CAD Models
CNY17G-2 Part Data Attributes:
|
CNY17G-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY17G-2
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |