Part Details for CNY64B by Telefunken Microelectronics Gmbh
Overview of CNY64B by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CNY64B
CNY64B CAD Models
CNY64B Part Data Attributes:
|
CNY64B
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
CNY64B
Telefunken Microelectronics Gmbh
Transistor Output Optocoupler, 1-Element, 8200V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 8200 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |